
BTA12-700SWRG | |
---|---|
DigiKey Part Number | 497-12752-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-700SWRG |
Description | TRIAC SENS GATE 700V 12A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-700SWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
50 | $9.03220 | $451.61 |
100 | $8.10180 | $810.18 |
500 | $6.46994 | $3,234.97 |
1,000 | $5.94534 | $5,945.34 |
2,000 | $5.50421 | $11,008.42 |
5,000 | $5.11135 | $25,556.75 |