
BTA06-600CRG | |
|---|---|
DigiKey Part Number | 497-6662-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-600CRG |
Description | TRIAC 600V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-600CRG Models |
Category | Current - Gate Trigger (Igt) (Max) 25 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 50 | $6.31420 | $315.71 |
| 100 | $5.62600 | $562.60 |
| 500 | $4.41742 | $2,208.71 |
| 1,000 | $4.02845 | $4,028.45 |
| 2,000 | $3.70128 | $7,402.56 |
| 5,000 | $3.34720 | $16,736.00 |
| 10,000 | $3.12850 | $31,285.00 |

