
S2-LPTXQTR | |
|---|---|
DigiKey Part Number | 497-S2-LPTXQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2-LPTXQTR |
Description | IC RF TXRX+MCU 802.15.4 24QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, General ISM < 1GHz SIGFOX™, Wireless M-Bus 413MHz ~ 479MHz, 826MHz ~ 958MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | S2-LPTXQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 4FSK, 2GFSK, 4GFSK, ASK, OOK | |
Frequency | ||
Data Rate (Max) | 500kbps | |
Power - Output | 16dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 11.5mA ~ 32mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |


