
BALF-NRG-02J5 | |
---|---|
DigiKey Part Number | 497-18257-2-ND - Tape & Reel (TR) 497-18257-1-ND - Cut Tape (CT) 497-18257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALF-NRG-02J5 |
Description | 50 OHM ULTRA THIN BALUN WITH |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 4-XFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-NRG-02J5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4.5° | |
Insertion Loss (Max) | 1.65dB | |
Return Loss (Min) | 26dB | |
Package / Case | 4-XFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |