
AVS08CB | |
---|---|
DigiKey Part Number | 497-2567-5-ND |
Manufacturer | |
Manufacturer Product Number | AVS08CB |
Description | TRIAC INT TRIGGER 500V 5A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 500 V 5 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | AVS08CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Internally Triggered | |
Voltage - Off State | 500 V | |
Current - On State (It (RMS)) (Max) | 5 A | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 70A | |
Configuration | Single | |
Operating Temperature | -10°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
50 | $9.96400 | $498.20 |
100 | $8.95310 | $895.31 |
500 | $7.17880 | $3,589.40 |
1,000 | $6.60848 | $6,608.48 |
2,000 | $6.12889 | $12,257.78 |
5,000 | $5.79019 | $28,950.95 |