
AEK-MOT-SM81M1 | |
---|---|
DigiKey Part Number | 497-19787-ND |
Manufacturer | |
Manufacturer Product Number | AEK-MOT-SM81M1 |
Description | EVAL BOARD FOR L99SM81V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | L99SM81V AutoDevKit Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | L99SM81V | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $329.36000 | $329.36 |