SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS110-7SN

DigiKey Part Number
497-15793-2-ND - Tape & Reel (TR)
497-15793-1-ND - Cut Tape (CT)
497-15793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS110-7SN
Description
TRIAC SENS GATE 700V 1A SOT223
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 1 A Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
ACS110-7SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Triac Type
Logic - Sensitive Gate
Voltage - Off State
700 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 11A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
45 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,741
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.56000$12.56
10$7.96500$79.65
100$5.30430$530.43
500$4.16330$2,081.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79619$3,796.19
2,000$3.48721$6,974.42
3,000$3.32981$9,989.43
5,000$3.15299$15,764.95
7,000$3.04828$21,337.96
10,000$2.98778$29,877.80
Manufacturers Standard Package