TRIAC Logic - Sensitive Gate 600 V 450 mA Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-6SA-TR

DigiKey Part Number
497-5567-2-ND - Tape & Reel (TR)
497-5567-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACS108-6SA-TR
Description
TRIAC SENS GATE 600V 0.45A TO92
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 450 mA Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
ACS108-6SA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
450 mA
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 7.6A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
25 mA
Configuration
Single
Operating Temperature
-30°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.65000$13.65
10$8.67400$86.74
100$5.80360$580.36
500$4.57182$2,285.91
1,000$4.17537$4,175.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.84187$7,683.74
4,000$3.56149$14,245.96
6,000$3.41869$20,512.14
10,000$3.35026$33,502.60
Manufacturers Standard Package