
ACS102-6TA-TR | |
|---|---|
DigiKey Part Number | 497-5566-2-ND - Tape & Reel (TR) 497-5566-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS102-6TA-TR |
Description | TRIAC ALTERNSTR 600V 0.2A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 200 mA Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | ACS102-6TA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 900 mV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7.3A, 7.6A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $4.31600 | $43.16 |
| 100 | $2.79270 | $279.27 |
| 500 | $2.13834 | $1,069.17 |
| 1,000 | $1.92720 | $1,927.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.74955 | $3,499.10 |
| 4,000 | $1.60003 | $6,400.12 |
| 6,000 | $1.52382 | $9,142.92 |
| 10,000 | $1.43820 | $14,382.00 |
| 14,000 | $1.38749 | $19,424.86 |
| 20,000 | $1.33821 | $26,764.20 |
| 50,000 | $1.30434 | $65,217.00 |

