A6986H5V is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 287
Unit Price: $21.21000
Datasheet
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
16-PowerTSSOP Exposed Pad

A6986H5V

DigiKey Part Number
497-19080-ND
Manufacturer
Manufacturer Product Number
A6986H5V
Description
IC REG BUCK 5V 2A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
250kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types