2STD1360T4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,896
Unit Price: $10.93000
Datasheet

Similar


onsemi
In Stock: 722
Unit Price: $14.39000
Datasheet

Similar


onsemi
In Stock: 125
Unit Price: $8.22000
Datasheet

Similar


onsemi
In Stock: 7,383
Unit Price: $9.04000
Datasheet

Similar


onsemi
In Stock: 8,418
Unit Price: $7.48000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STD1360T4

DigiKey Part Number
497-10284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2STD1360T4
Description
TRANS NPN 60V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 3 A 130MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 150mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 1A, 2V
Power - Max
15 W
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes