
1.5KE400CA | |
|---|---|
DigiKey Part Number | 497-2909-1-ND - Cut Tape (CT) 497-2909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400CA |
Description | TVS DIODE 342VWM 706VC DO201 |
Customer Reference | |
Detailed Description | 706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 195pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.40000 | $104.00 |
| 100 | $7.01950 | $701.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.44222 | $3,265.33 |
| 1,200 | $4.99751 | $5,997.01 |
| 1,800 | $4.77098 | $8,587.76 |
| 3,000 | $4.51637 | $13,549.11 |
| 4,200 | $4.36562 | $18,335.60 |


