706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400CA

DigiKey Part Number
497-2909-1-ND - Cut Tape (CT)
497-2909-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE400CA
Description
TVS DIODE 342VWM 706VC DO201
Customer Reference
Detailed Description
706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE400CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
706V
Current - Peak Pulse (10/1000µs)
14A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
195pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,588
Check for Additional Incoming Stock
Last Time Buy Date: 1/2/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.67000$7.67
10$6.47000$64.70
100$5.24590$524.59
Tape & Box (TB)
QuantityUnit PriceExt Price
600$4.36480$2,618.88
1,200$4.33217$5,198.60
1,800$4.23222$7,618.00
Manufacturers Standard Package