
1.5KE250CARL | |
---|---|
DigiKey Part Number | 497-1.5KE250CARLTR-ND - Tape & Reel (TR) 497-1.5KE250CARLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE250CARL |
Description | TVS DIODE 213VWM 442VC DO201 |
Customer Reference | |
Detailed Description | 442V Clamp 23A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 213V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 442V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $9.36100 | $93.61 |
100 | $6.55240 | $655.24 |
500 | $5.53274 | $2,766.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,900 | $4.61458 | $8,767.70 |
3,800 | $4.52016 | $17,176.61 |