
SS-79100-010 | |
---|---|
DigiKey Part Number | 380-1406-ND |
Manufacturer | |
Manufacturer Product Number | SS-79100-010 |
Description | CONN SFP+ RCPT W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-79100-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.35000 | $113.35 |
10 | $96.36400 | $963.64 |
25 | $90.32800 | $2,258.20 |
40 | $87.38050 | $3,495.22 |
80 | $83.21013 | $6,656.81 |
240 | $77.00692 | $18,481.66 |
480 | $73.33513 | $35,200.86 |
960 | $69.83952 | $67,045.94 |