
SS-79100-007 | |
---|---|
DigiKey Part Number | 380-1403-ND |
Manufacturer | |
Manufacturer Product Number | SS-79100-007 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-79100-007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.83000 | $40.83 |
10 | $34.71400 | $347.14 |
25 | $32.53600 | $813.40 |
50 | $30.98360 | $1,549.18 |
100 | $29.50350 | $2,950.35 |
250 | $27.65624 | $6,914.06 |
560 | $26.12705 | $14,631.15 |
1,120 | $24.88107 | $27,866.80 |
2,800 | $23.32520 | $65,310.56 |