SS-79100-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-79100-006

DigiKey Part Number
380-1402-ND
Manufacturer
Manufacturer Product Number
SS-79100-006
Description
CONN SFP+ CAGE 1X2 W/HSINK R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SS-79100-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 2) with Heat Sink
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$137.15000$137.15
10$116.54900$1,165.49
25$109.24840$2,731.21
50$104.03440$5,201.72
150$96.27820$14,441.73
300$91.68637$27,505.91
600$87.31573$52,389.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.