
SS-748804-GY-NF | |
|---|---|
DigiKey Part Number | SS-748804-GY-NF-ND |
Manufacturer | |
Manufacturer Product Number | SS-748804-GY-NF |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-748804-GY-NF Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Unshielded |
Series | Features Board Guide |
Packaging Bulk | LED Color Green - Yellow |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $30.86456 | $4,938.33 |

