
SS-69000-001 | |
---|---|
DigiKey Part Number | 380-SS-69000-001TR-ND - Tape & Reel (TR) 380-SS-69000-001CT-ND - Cut Tape (CT) 380-SS-69000-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-69000-001 |
Description | SINGLE PAIR ETHERNET JACK WITH L |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.16000 | $84.16 |
10 | $71.51800 | $715.18 |
25 | $67.03800 | $1,675.95 |
50 | $63.83720 | $3,191.86 |
100 | $60.79010 | $6,079.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $57.88920 | $11,577.84 |
400 | $55.12845 | $22,051.38 |
600 | $53.57500 | $32,145.00 |
1,000 | $51.68086 | $51,680.86 |
1,400 | $50.47020 | $70,658.28 |