SS-6566-FLS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-6566-FLS
SS-6566-FLS
SS-6566-FLS

SS-6566-FLS

DigiKey Part Number
380-1175-ND
Manufacturer
Manufacturer Product Number
SS-6566-FLS
Description
CONN MOD JACK 6P6C VERT UNSHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SS-6566-FLS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tube
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,125
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.51000$10.51
10$8.90900$89.09
25$8.35240$208.81
50$7.95320$397.66
100$7.57300$757.30
250$7.09824$1,774.56
665$6.62448$4,405.28
1,330$6.30827$8,390.00
2,660$6.05561$16,107.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.