Similar

SS-640810S-A-NF-1-01-A111 | |
|---|---|
DigiKey Part Number | 380-1256-ND |
Manufacturer | |
Manufacturer Product Number | SS-640810S-A-NF-1-01-A111 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0440500007 | Molex | 1,285 | WM7511-ND | $64.62000 | Similar |


