SS-60400-047 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: $221.73000
Datasheet
New Product
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-60400-047

DigiKey Part Number
380-SS-60400-047-ND
Manufacturer
Manufacturer Product Number
SS-60400-047
Description
4-PORT RIGHT ANGLE CAT 6 SEALJAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6
Datasheet
 Datasheet
EDA/CAD Models
SS-60400-047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Panel Mount, Flange (2 Hole); Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat6
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
Up
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$221.73000$221.73
10$188.46100$1,884.61
25$176.66040$4,416.51
50$168.23160$8,411.58
150$155.69220$23,353.83
300$148.27063$44,481.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.