SS-52400-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-52400-006

DigiKey Part Number
380-SS-52400-006TR-ND - Tape & Reel (TR)
380-SS-52400-006CT-ND - Cut Tape (CT)
380-SS-52400-006DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS-52400-006
Description
USB TYPE-C 4.0 VERTICAL SMT CONN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 4.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.42000$33.42
10$28.40000$284.00
25$26.61560$665.39
50$25.34460$1,267.23
100$24.13460$2,413.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$22.98210$4,596.42
400$21.88518$8,754.07
600$21.26820$12,760.92
1,000$20.51571$20,515.71
1,400$20.03486$28,048.80
2,000$19.53742$39,074.84
Manufacturers Standard Package