




SS-52400-004 | |
|---|---|
DigiKey Part Number | 380-SS-52400-004TR-ND - Tape & Reel (TR) 380-SS-52400-004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS-52400-004 |
Description | CONN USB 3.1 IP67 TYPE C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-52400-004 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Stewart Connector | Operating Temperature -40°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 1.5A, 5A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.23000 | $44.23 |
| 10 | $37.58000 | $375.80 |
| 25 | $35.22400 | $880.60 |
| 50 | $33.54200 | $1,677.10 |
| 100 | $31.94050 | $3,194.05 |
| 250 | $29.94072 | $7,485.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $27.84399 | $19,490.79 |
| 1,400 | $26.51604 | $37,122.46 |
| 2,100 | $25.76916 | $54,115.24 |











