
SS-52400-001 | |
---|---|
DigiKey Part Number | 380-SS-52400-001TR-ND - Tape & Reel (TR) 380-SS-52400-001CT-ND - Cut Tape (CT) 380-SS-52400-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS-52400-001 |
Description | USB 3.2 Type-C Con Top Mount SMT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS301) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.56600 | $135.66 |
25 | $12.71680 | $317.92 |
50 | $12.10760 | $605.38 |
100 | $11.52890 | $1,152.89 |
250 | $10.80632 | $2,701.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $9.95475 | $7,963.80 |
1,600 | $9.47982 | $15,167.71 |
2,400 | $9.21260 | $22,110.24 |
4,000 | $8.88673 | $35,546.92 |
5,600 | $8.67851 | $48,599.66 |
8,000 | $8.46308 | $67,704.64 |