




SS-52200-001 | |
---|---|
DigiKey Part Number | 380-1494-ND |
Manufacturer | |
Manufacturer Product Number | SS-52200-001 |
Description | CONN USB 2.0 SEALJACK RT 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-52200-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 750 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy, Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.96000 | $77.96 |
10 | $66.24300 | $662.43 |
25 | $62.09240 | $1,552.31 |
50 | $59.12560 | $2,956.28 |
100 | $56.30360 | $5,630.36 |
400 | $51.06000 | $20,424.00 |
800 | $48.62519 | $38,900.15 |
1,200 | $47.25559 | $56,706.71 |