
SS-39200-107 | |
---|---|
DigiKey Part Number | 380-SS-39200-107-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-107 |
Description | IP20 PLUG KIT FOR .038 MAX DIA W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Boot, Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
10 | $21.64200 | $216.42 |
25 | $20.28360 | $507.09 |
50 | $19.31400 | $965.70 |
100 | $18.39110 | $1,839.11 |
400 | $16.67680 | $6,670.72 |
800 | $15.88108 | $12,704.86 |
1,200 | $15.43343 | $18,520.12 |
2,800 | $14.53856 | $40,707.97 |