
SS-39200-079 | |
|---|---|
DigiKey Part Number | 380-1498-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-079 |
Description | CONN MOD PLUG CAT6A 8P8C SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.23000 | $26.23 |
| 10 | $22.26400 | $222.64 |
| 25 | $20.86600 | $521.65 |
| 50 | $19.86800 | $993.40 |
| 100 | $18.91850 | $1,891.85 |
| 400 | $17.15518 | $6,862.07 |
| 800 | $16.33664 | $13,069.31 |
| 1,200 | $15.87620 | $19,051.44 |
| 2,800 | $14.95564 | $41,875.79 |









