
SS-12000-009 | |
|---|---|
DigiKey Part Number | 380-SS-12000-009-ND |
Manufacturer | |
Manufacturer Product Number | SS-12000-009 |
Description | CIRC CBL 4POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Stewart Connector | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.20000 | $163.20 |
| 10 | $138.69700 | $1,386.97 |
| 25 | $130.01160 | $3,250.29 |
| 50 | $123.80760 | $6,190.38 |
| 200 | $112.27775 | $22,455.55 |
| 400 | $106.92513 | $42,770.05 |
| 600 | $103.91400 | $62,348.40 |


