New Product
SC-QDAB010M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-QDAB010M

DigiKey Part Number
380-SC-QDAB010M-ND
Manufacturer
Manufacturer Product Number
SC-QDAB010M
Description
QSFP DD CABLE ASSEMBLY 1.0M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD to QSFP-DD Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP-DD to QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Current - Max/Contact
500 mA
Frequency - Max
400Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,509.02000$1,509.02
20$1,221.62850$24,432.57
40$1,163.40425$46,536.17
60$1,162.98550$69,779.13
Manufacturers Standard Package