
S-RJFTV6A1706PG03 | |
---|---|
DigiKey Part Number | 380-S-RJFTV6A1706PG03-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1706PG03 |
Description | CAT6A IP68 SIZE 17 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat6A |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $564.08350 | $11,281.67 |