RJP50010AB-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJP50050AB-A

DigiKey Part Number
380-1296-ND
Manufacturer
Manufacturer Product Number
RJP50050AB-A
Description
CABLE MOD 8P8C HD PLUG-PLG 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, High Density to Plug 8p8c (RJ Point Five, Ethernet) 16.40' (5.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug, High Density to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ Point Five, Ethernet)
Length
16.40' (5.00m)
Shielding
Unshielded
Color
Black
Features
Molded Plug, Pull Tab
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$215.18000$215.18
10$182.85700$1,828.57
25$171.40680$4,285.17
50$163.22740$8,161.37
100$155.44070$15,544.07
250$145.71892$36,429.73
500$138.77340$69,386.70