
RJP50030AB-A | |
---|---|
DigiKey Part Number | 380-1295-ND |
Manufacturer | |
Manufacturer Product Number | RJP50030AB-A |
Description | CABLE MOD 8P8C HD PLUG-PLG 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, High Density to Plug 8p8c (RJ Point Five, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, High Density to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.63000 | $185.63 |
10 | $157.77500 | $1,577.75 |
25 | $147.88960 | $3,697.24 |
50 | $140.83300 | $7,041.65 |
100 | $134.11490 | $13,411.49 |
250 | $125.72636 | $31,431.59 |
500 | $119.73412 | $59,867.06 |