
RJP50015AB-A | |
|---|---|
DigiKey Part Number | RJP50015AB-A-ND |
Manufacturer | |
Manufacturer Product Number | RJP50015AB-A |
Description | CABLE MOD 8P8C HD PLUG-PLG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug, High Density to Plug 8p8c (RJ Point Five, Ethernet) 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ Point Five, Ethernet) |
Manufacturer Stewart Connector | Length 4.92' (1.50m) |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Molded Plug, Pull Tab |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug, High Density to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

