
RJP50010AB-A | |
|---|---|
DigiKey Part Number | 380-1294-ND |
Manufacturer | |
Manufacturer Product Number | RJP50010AB-A |
Description | CABLE MOD 8P8C HD PLUG-PLG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug, High Density to Plug 8p8c (RJ Point Five, Ethernet) 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ Point Five, Ethernet) |
Manufacturer Stewart Connector | Length 3.28' (1.00m) |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Molded Plug, Pull Tab |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug, High Density to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |

