
RJP50010AA-A | |
---|---|
DigiKey Part Number | 380-1290-ND |
Manufacturer | |
Manufacturer Product Number | RJP50010AA-A |
Description | CABLE MOD 8P8C HD PLUG-PLG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, High Density to Plug, High Density 8p8c (RJ Point Five, Ethernet) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, High Density to Plug, High Density | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ Point Five, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | - | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $242.84000 | $242.84 |
20 | $196.53500 | $3,930.70 |
40 | $187.15650 | $7,486.26 |
60 | $181.88200 | $10,912.92 |
100 | $175.44780 | $17,544.78 |
260 | $164.02165 | $42,645.63 |
500 | $157.64280 | $78,821.40 |