
PC-BCK010F | |
|---|---|
DigiKey Part Number | 380-PC-BCK010F-ND |
Manufacturer | |
Manufacturer Product Number | PC-BCK010F |
Description | POWER CORD IEC320 C13 / C20 10FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.58000 | $159.58 |
| 10 | $135.64700 | $1,356.47 |
| 40 | $122.99975 | $4,919.99 |
| 80 | $117.13175 | $9,370.54 |
| 120 | $113.83075 | $13,659.69 |
| 280 | $107.23068 | $30,024.59 |
| 520 | $102.65365 | $53,379.90 |

