
PC-BCK005F | |
|---|---|
DigiKey Part Number | 380-PC-BCK005F-ND |
Manufacturer | |
Manufacturer Product Number | PC-BCK005F |
Description | POWER CORD IEC320 C13 / C20 5FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.00' (1.52m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 5.00' (1.52m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.63000 | $94.63 |
| 10 | $80.39000 | $803.90 |
| 25 | $75.35480 | $1,883.87 |
| 60 | $70.83917 | $4,250.35 |
| 120 | $67.45808 | $8,094.97 |
| 300 | $63.23730 | $18,971.19 |
| 540 | $60.67117 | $32,762.43 |
| 1,020 | $58.01203 | $59,172.27 |

