
BM-MAMM100M | |
|---|---|
DigiKey Part Number | 380-BM-MAMM100M-ND |
Manufacturer | |
Manufacturer Product Number | BM-MAMM100M |
Description | CIRC CBL 8POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Stewart Connector | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Teal |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,104.48000 | $1,104.48 |
| 16 | $908.29563 | $14,532.73 |
| 32 | $864.99688 | $27,679.90 |
| 56 | $831.55482 | $46,567.07 |

