Parametric Equivalent

BM-MAMM010M | |
|---|---|
DigiKey Part Number | 380-BM-MAMM010M-ND |
Manufacturer | |
Manufacturer Product Number | BM-MAMM010M |
Description | CIRC CBL 8POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | X | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | X | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Elastomer (TPE) | |
Color | Teal | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat6a, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $517.71000 | $517.71 |
| 15 | $427.61133 | $6,414.17 |
| 30 | $407.21367 | $12,216.41 |
| 60 | $387.79450 | $23,267.67 |
| 105 | $372.80038 | $39,144.04 |



