
BM-CBRR007F5 | |
---|---|
DigiKey Part Number | 380-BM-CBRR007F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBRR007F5 |
Description | CABLE CAT5E RJ45-RJ45 7FT COILED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,394.11000 | $2,394.11 |
10 | $2,300.94300 | $23,009.43 |