BM-CBMR001F5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-CBMR001F5

DigiKey Part Number
380-BM-CBMR001F5-ND
Manufacturer
Manufacturer Product Number
BM-CBMR001F5
Description
CBL ASSY CIRC 8P M TO RJ45 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
1.00' (304.8mm)
Cable Type
Round Coiled
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$722.60000$722.60
20$584.93700$11,698.74
40$557.04700$22,281.88
60$541.35833$32,481.50
100$522.22240$52,222.24
Manufacturers Standard Package