Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5SK020M | |
|---|---|
DigiKey Part Number | 380-BC-5SK020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-5SK020M |
Description | CABLE CAT5E F/UTP 24AWG BLACK 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-101324 | Amphenol CONEC | 132 | 626-1790-ND | $182.44000 | Parametric Equivalent |
| AMJG0808-0200-BKB-26 | Assmann WSW Components | 146 | AE11285-ND | $43.25000 | Parametric Equivalent |
| E505002 010S1 | Belden Inc. | 98 | BEL1491-ND | $679.84000 | Parametric Equivalent |
| TRD8RG1-02 | L-com | 0 | 5073-TRD8RG1-02-ND | $3,941.72000 | Parametric Equivalent |
| TRD8RG3-02 | L-com | 0 | 5073-TRD8RG3-02-ND | $4,428.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $33.80386 | $4,732.54 |











