940-SP-361010-K1-031-A108 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stewart Connector
In Stock: 0
Unit Price: $9.55716
Datasheet
Image for 940-SP-361010-K1-031-A108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

940-SP-361010-K1-031-A108

DigiKey Part Number
940-SP-361010-K1-031-A108-ND
Manufacturer
Manufacturer Product Number
940-SP-361010-K1-031-A108
Description
CONN MOD PLUG 10P10C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 10p10c (RJ50) Position Shielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC
Manufacturer
Stewart Connector
Length
1.046" (26.57mm)
Series
Color
Translucent - Clear
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug
Contact Material
Phosphor Bronze
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
10p10c (RJ50)
Voltage Rating
150V
Features
Molded Boot, Keyed
Housing Material
Polycarbonate (PC)
Shielding
Shielded
Shield Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
940-SP-361010-RMK4-A161Stewart Connector0940-SP-361010-RMK4-A161-ND$9.55716Similar
Obsolete
This product is no longer manufactured. View Substitutes