New Product
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTX-01ZSAMC11R

DigiKey Part Number
2057-HTX-01ZSAMC11RTR-ND - Tape & Reel (TR)
2057-HTX-01ZSAMC11RCT-ND - Cut Tape (CT)
2057-HTX-01ZSAMC11RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTX-01ZSAMC11R
Description
HT-X 1X1 VERTICAL PLUG, PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Vertical Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.91000$36.91
10$31.34000$313.40
25$29.37720$734.43
50$27.97280$1,398.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$26.63680$2,663.68
200$25.36495$5,072.99
300$24.64943$7,394.83
500$23.77708$11,888.54
700$23.21951$16,253.66
1,000$22.64292$22,642.92
Manufacturers Standard Package