STEINEL Tools for the Electronics Industry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STEINEL Tools for the Electronics Industry
Steinel Hand Tools for Roofing Micro Webinar

110053228

DigiKey Part Number
96-110053228-ND
Manufacturer
Manufacturer Product Number
110053228
Description
MULTI-PURPOSE KIT HG 2620 E HEAT
Customer Reference
Detailed Description
Heat Gun Kit 120V 81°F ~ 1251°F (27°C ~ 677°C) 1750W Black, Gray
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Obsolete
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
81°F ~ 1251°F (27°C ~ 677°C)
Voltage
120V
Current
14.6 A
Power - Rated
1750W
Includes
Heat Gun, Case, 6 Nozzles, Spare Heating Element
For Use With/Related Products
Heat Gun
Compatible Tools
HG2620E
Features
-
Approval Agency Marking
-
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
15.4 CFM
Color
Black, Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.