
110049601 | |
---|---|
DigiKey Part Number | 110049601-ND |
Manufacturer | |
Manufacturer Product Number | 110049601 |
Description | REPL HEATING ELEMENT FOR 1810S |
Customer Reference | |
Detailed Description | Heating Element 120V 1400W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | - | |
Accessory Type | Heating Element | |
Temperature Range | - | |
Voltage | 120V | |
Power - Rated | 1400W | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HL1810S | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - |