


109470000 | |
---|---|
DigiKey Part Number | SDL4050-ND |
Manufacturer | |
Manufacturer Product Number | 109470000 |
Description | ULTRA BLOWER 750-1000 DEGREES |
Customer Reference | |
Detailed Description | Heat Gun 120V 750°F ~ 1000°F (400°C ~ 540°C) 1750W Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 750°F ~ 1000°F (400°C ~ 540°C) | |
Voltage | 120V | |
Power - Rated | 1750W | |
Includes | Heat Gun, Stand | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 6.5' Cord, Self-Cooling Output Tube | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Nozzle Opening | - | |
Air Flow | 23.0 CFM | |
Color | Black | |
Weight | 2.4 lbs (1.1 kg) |