
WIRC6CMPBLK | |
|---|---|
DigiKey Part Number | 5214-WIRC6CMPBLK-ND |
Manufacturer | |
Manufacturer Product Number | WIRC6CMPBLK |
Description | 1000FT CAT6 ETHERNET CABLE CMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Packaging Box | Conductor Material Copper |
Part Status Active | Jacket (Insulation) Material |
Cable Type | Length 1000.0' (304.8m) |
Number of Conductors 8 (4 Pair) | Jacket Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,979.40000 | $6,979.40 |

