
VID2HDCON2 | |
|---|---|
DigiKey Part Number | 5214-VID2HDCON2-ND |
Manufacturer | |
Manufacturer Product Number | VID2HDCON2 |
Description | COMPOSITE TO HDMI CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RCA to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RCA to HDMI | |
Convert From (Adapter End) | HDMI Female, USB Female, VGA Female | |
Convert To (Adapter End) | RCA Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,046.02000 | $1,046.02 |


